



1441-10BK3 | |
|---|---|
DigiKey Part Number | HM2713-ND |
Manufacturer | |
Manufacturer Product Number | 1441-10BK3 |
Description | CHASSIS STEEL BLACK 8"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 8.000" L x 4.000" W (203.20mm x 101.60mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-10BK3 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 20 Gauge |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 4.000" W (203.20mm x 101.60mm) | Weight 0.894 lb (405.51 g) |
Height 2.040" (51.82mm) | Base Product Number |
Area (L x W) 32.0in² (206cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,14000 Kč | 442,14 Kč |
| 5 | 372,14600 Kč | 1 860,73 Kč |
| 10 | 345,78400 Kč | 3 457,84 Kč |
| 25 | 313,98360 Kč | 7 849,59 Kč |
| 50 | 292,01460 Kč | 14 600,73 Kč |
| 100 | 271,67420 Kč | 27 167,42 Kč |
| 250 | 262,67920 Kč | 65 669,80 Kč |
| Unit Price without VAT: | 442,14000 Kč |
|---|---|
| Unit Price with VAT: | 534,98940 Kč |


















