
1435S | |
|---|---|
DigiKey Part Number | 1435S-ND |
Manufacturer | |
Manufacturer Product Number | 1435S |
Description | BOX STEEL GRAY 11.75"L X 10.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 11.750" L x 10.750" W (298.45mm x 273.05mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.750" L x 10.750" W (298.45mm x 273.05mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 126in² (813cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 16 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 100,96000 Kč | 4 100,96 Kč |
| Unit Price without VAT: | 4 100,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 962,16160 Kč |


