
1435MSSK | |
|---|---|
DigiKey Part Number | 1435MSSK-ND |
Manufacturer | |
Manufacturer Product Number | 1435MSSK |
Description | BOX S STL NATURAL 9.5"L X 8.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 9.500" L x 8.500" W (241.30mm x 215.90mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435MSSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 8.500" W (241.30mm x 215.90mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 80.8in² (521cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 9 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 727,19000 Kč | 8 727,19 Kč |
| Unit Price without VAT: | 8 727,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 559,89990 Kč |


