
1435MSSD | |
|---|---|
DigiKey Part Number | 1435MSSD-ND |
Manufacturer | |
Manufacturer Product Number | 1435MSSD |
Description | BOX S STL NAT 10.25"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 10.250" L x 3.250" W (260.35mm x 82.55mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.250" L x 3.250" W (260.35mm x 82.55mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 33.3in² (215cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 4 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 790,83000 Kč | 5 790,83 Kč |
| Unit Price without VAT: | 5 790,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 006,90430 Kč |


