Box Metal, Steel Gray Cover Included 10.250" L x 3.250" W (260.35mm x 82.55mm) X 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435D

DigiKey Part Number
1435D-ND
Manufacturer
Manufacturer Product Number
1435D
Description
BOX STEEL GRAY 10.25"L X 3.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 10.250" L x 3.250" W (260.35mm x 82.55mm) X 2.750" (69.85mm)
Datasheet
 Datasheet
EDA/CAD Models
1435D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.250" L x 3.250" W (260.35mm x 82.55mm)
Height
2.750" (69.85mm)
Area (L x W)
33.3in² (215cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Pushbutton Holes - 4
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 84
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 291,30000 Kč2 291,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 291,30000 Kč
Unit Price with VAT:2 772,47300 Kč