
1435B | |
|---|---|
DigiKey Part Number | 1435B-ND |
Manufacturer | |
Manufacturer Product Number | 1435B |
Description | BOX STEEL GRAY 5.75"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 5.750" L x 3.250" W (146.05mm x 82.55mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435B Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Pushbutton Holes - 2 |
Container Type Box | Ratings |
Size / Dimension 5.750" L x 3.250" W (146.05mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.750" (69.85mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 18.7in² (121cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 881,63000 Kč | 1 881,63 Kč |
| Unit Price without VAT: | 1 881,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 276,77230 Kč |


