
1434-29 | |
|---|---|
DigiKey Part Number | HM285-ND |
Manufacturer | |
Manufacturer Product Number | 1434-29 |
Description | COVER FOR PART #1444-29 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 10.000" L x 12.000" W x 0.051" H (254.00mm x 304.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1434-29 Models |
Category | For Use With/Related Products 1444 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 10.000" L x 12.000" W x 0.051" H (254.00mm x 304.80mm x 1.30mm) |
Series | Color Unpainted |
Packaging Bulk | Material Metal, Aluminum |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 5 | 336,94200 Kč | 1 684,71 Kč |
| 10 | 313,06200 Kč | 3 130,62 Kč |
| 25 | 284,24360 Kč | 7 106,09 Kč |
| 50 | 264,33920 Kč | 13 216,96 Kč |
| 100 | 245,90930 Kč | 24 590,93 Kč |
| 250 | 234,64940 Kč | 58 662,35 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |




