
1434-14 | |
|---|---|
DigiKey Part Number | HM279-ND |
Manufacturer | |
Manufacturer Product Number | 1434-14 |
Description | COVER FOR PART #1444-14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 5.000" L x 9.000" W x 0.040" H (127.00mm x 228.60mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1434-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 5.000" L x 9.000" W x 0.040" H (127.00mm x 228.60mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,24000 Kč | 211,24 Kč |
| 5 | 177,51800 Kč | 887,59 Kč |
| 10 | 164,83400 Kč | 1 648,34 Kč |
| 25 | 149,57280 Kč | 3 739,32 Kč |
| 50 | 139,03200 Kč | 6 951,60 Kč |
| 100 | 129,28470 Kč | 12 928,47 Kč |
| 250 | 117,50480 Kč | 29 376,20 Kč |
| 500 | 113,15402 Kč | 56 577,01 Kč |
| Unit Price without VAT: | 211,24000 Kč |
|---|---|
| Unit Price with VAT: | 255,60040 Kč |



