
1434-1212 | |
|---|---|
DigiKey Part Number | HM2691-ND |
Manufacturer | |
Manufacturer Product Number | 1434-1212 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 12.000" L x 12.000" W x 0.051" H (304.80mm x 304.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Category | For Use With/Related Products 1444 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 12.000" L x 12.000" W x 0.051" H (304.80mm x 304.80mm x 1.30mm) |
Series | Color Unpainted |
Packaging Bulk | Material Metal, Aluminum |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,32000 Kč | 417,32 Kč |
| 5 | 357,08800 Kč | 1 785,44 Kč |
| 10 | 336,08600 Kč | 3 360,86 Kč |
| 25 | 311,99000 Kč | 7 799,75 Kč |
| 50 | 296,12720 Kč | 14 806,36 Kč |
| 100 | 282,03310 Kč | 28 203,31 Kč |
| 250 | 265,74496 Kč | 66 436,24 Kč |
| 500 | 254,96934 Kč | 127 484,67 Kč |
| Unit Price without VAT: | 417,32000 Kč |
|---|---|
| Unit Price with VAT: | 504,95720 Kč |


