
1431-22 | |
|---|---|
DigiKey Part Number | HM2674-ND |
Manufacturer | |
Manufacturer Product Number | 1431-22 |
Description | COVER FOR CHASSIS 12X8" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 12.000" L x 8.000" W x 0.032" H (304.80mm x 203.20mm x 0.81mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products 1441 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 12.000" L x 8.000" W x 0.032" H (304.80mm x 203.20mm x 0.81mm) |
Series | Color Gray |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,25000 Kč | 357,25 Kč |
| 5 | 300,57000 Kč | 1 502,85 Kč |
| 10 | 279,23400 Kč | 2 792,34 Kč |
| 25 | 253,50280 Kč | 6 337,57 Kč |
| 50 | 235,73380 Kč | 11 786,69 Kč |
| 100 | 219,28310 Kč | 21 928,31 Kč |
| 250 | 206,08572 Kč | 51 521,43 Kč |
| Unit Price without VAT: | 357,25000 Kč |
|---|---|
| Unit Price with VAT: | 432,27250 Kč |






