Metal, Steel Cover, Lid 7.000" L x 5.000" W x 0.032" H (177.80mm x 127.00mm x 0.81mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-12BK3

DigiKey Part Number
HM2664-ND
Manufacturer
Manufacturer Product Number
1431-12BK3
Description
COVER FOR CHASSIS 7X5" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 7.000" L x 5.000" W x 0.032" H (177.80mm x 127.00mm x 0.81mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1431-12BK3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1441 Series
Size / Dimension
7.000" L x 5.000" W x 0.032" H (177.80mm x 127.00mm x 0.81mm)
Color
Black
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
5150,89200 Kč754,46 Kč
10140,12000 Kč1 401,20 Kč
25127,11360 Kč3 177,84 Kč
50118,13900 Kč5 906,95 Kč
100109,84680 Kč10 984,68 Kč
25099,82364 Kč24 955,91 Kč
50094,07104 Kč47 035,52 Kč
Manufacturers Standard Package
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč
Alternate Color
COVER FOR CHASSIS 7X5" GRY
In-Stock: 298
Unit Price: 179,74000 Kč