Instrumentation Handle Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427W3

DigiKey Part Number
164-1427W3-ND
Manufacturer
Manufacturer Product Number
1427W3
Description
HANDLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
-
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
5170,46200 Kč852,31 Kč
10158,28300 Kč1 582,83 Kč
25143,60960 Kč3 590,24 Kč
50133,48420 Kč6 674,21 Kč
100124,12340 Kč12 412,34 Kč
250112,80964 Kč28 202,41 Kč
500108,04730 Kč54 023,65 Kč
Manufacturers Standard Package
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč