
1427S | |
|---|---|
DigiKey Part Number | HM1275-ND |
Manufacturer | |
Manufacturer Product Number | 1427S |
Description | HANDLE STEEL/CHROME MTG CTR 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,98000 Kč | 151,98 Kč |
| 5 | 129,83600 Kč | 649,18 Kč |
| 10 | 121,35300 Kč | 1 213,53 Kč |
| 25 | 111,00080 Kč | 2 775,02 Kč |
| 50 | 103,74700 Kč | 5 187,35 Kč |
| 100 | 96,96890 Kč | 9 696,89 Kč |
| 250 | 88,68448 Kč | 22 171,12 Kč |
| 500 | 86,56812 Kč | 43 284,06 Kč |
| Unit Price without VAT: | 151,98000 Kč |
|---|---|
| Unit Price with VAT: | 183,89580 Kč |


