
1427NCGPG7G | |
|---|---|
DigiKey Part Number | 164-1427NCGPG7G-ND |
Manufacturer | |
Manufacturer Product Number | 1427NCGPG7G |
Description | CORDGRIP - GREY NYLON. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Nylon PG7 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.512" (13.0mm) | |
Material | Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4, 4X, 6, 6B, 12, 13 | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |

