Instrumentation Handle Steel, Chrome Plated Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427L

DigiKey Part Number
HM1282-ND
Manufacturer
Manufacturer Product Number
1427L
Description
HANDLE STEEL/CHROME MTG CTR 7"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Steel, Chrome Plated Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
1427L Models
Product Attributes
Filter Similar Products
Category
Height
1.299" (32.99mm)
Manufacturer
Hammond Manufacturing
Length - Center to Center
7.000" (177.80mm)
Series
Thread/Screw/Hole Size
#10-32
Packaging
Bulk
Material
Steel, Chrome Plated
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 497
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
5181,38000 Kč906,90 Kč
10170,00000 Kč1 700,00 Kč
25156,95600 Kč3 923,90 Kč
50148,39280 Kč7 419,64 Kč
100140,79790 Kč14 079,79 Kč
250132,03796 Kč33 009,49 Kč
500126,25216 Kč63 126,08 Kč
1 000121,09442 Kč121 094,42 Kč
Manufacturers Standard Package
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč