
1427C5 | |
|---|---|
DigiKey Part Number | HM1313-ND |
Manufacturer | |
Manufacturer Product Number | 1427C5 |
Description | HANDLE ALUMINUM MTG CTR 4.016" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.339" (34.01mm) | |
Length - Center to Center | 4.016" (102.01mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,87000 Kč | 221,87 Kč |
| 5 | 191,68200 Kč | 958,41 Kč |
| 10 | 180,92500 Kč | 1 809,25 Kč |
| 25 | 168,40840 Kč | 4 210,21 Kč |
| 50 | 160,10200 Kč | 8 005,10 Kč |
| 100 | 152,65880 Kč | 15 265,88 Kč |
| 250 | 143,99884 Kč | 35 999,71 Kč |
| 500 | 138,23114 Kč | 69 115,57 Kč |
| 1 000 | 133,05663 Kč | 133 056,63 Kč |
| Unit Price without VAT: | 221,87000 Kč |
|---|---|
| Unit Price with VAT: | 268,46270 Kč |










