
1427C4 | |
|---|---|
DigiKey Part Number | HM1314-ND |
Manufacturer | |
Manufacturer Product Number | 1427C4 |
Description | HANDLE ALUM BLACK MTG CTR 4.37" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427C4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 0.984" (24.99mm) | |
Length - Center to Center | 4.370" (110.00mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,28000 Kč | 250,28 Kč |
| 5 | 216,52000 Kč | 1 082,60 Kč |
| 10 | 204,45900 Kč | 2 044,59 Kč |
| 25 | 190,48560 Kč | 4 762,14 Kč |
| 50 | 181,19420 Kč | 9 059,71 Kč |
| 100 | 172,87100 Kč | 17 287,10 Kč |
| 250 | 163,18548 Kč | 40 796,37 Kč |
| 500 | 156,73366 Kč | 78 366,83 Kč |
| 1 000 | 150,94597 Kč | 150 945,97 Kč |
| Unit Price without VAT: | 250,28000 Kč |
|---|---|
| Unit Price with VAT: | 302,83880 Kč |


