
1427C2BK | |
|---|---|
DigiKey Part Number | HM1330-ND |
Manufacturer | |
Manufacturer Product Number | 1427C2BK |
Description | HANDLE ALUM BLACK MTG CTR 4.016" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum, Black Coating Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427C2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.732" (43.99mm) | |
Length - Center to Center | 4.016" (102.01mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum, Black Coating | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 5 | 179,32200 Kč | 896,61 Kč |
| 10 | 168,04700 Kč | 1 680,47 Kč |
| 25 | 155,14160 Kč | 3 878,54 Kč |
| 50 | 146,66680 Kč | 7 333,34 Kč |
| 100 | 139,15160 Kč | 13 915,16 Kč |
| 250 | 130,48324 Kč | 32 620,81 Kč |
| 500 | 124,75836 Kč | 62 379,18 Kč |
| 1 000 | 119,65479 Kč | 119 654,79 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |



