Instrumentation Handle Polycarbonate Screw, Bolt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427BAILKIT2

DigiKey Part Number
HM1327-ND
Manufacturer
Manufacturer Product Number
1427BAILKIT2
Description
HANDLE POLYC BLACK MTG CTR 16.6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Polycarbonate Screw, Bolt
Datasheet
 Datasheet
EDA/CAD Models
1427BAILKIT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
-
Length - Center to Center
16.600" (421.64mm)
Thread/Screw/Hole Size
-
Material
Polycarbonate
Mounting Type
Screw, Bolt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 122,97000 Kč1 122,97 Kč
5975,02200 Kč4 875,11 Kč
10923,11400 Kč9 231,14 Kč
25863,29480 Kč21 582,37 Kč
50823,81460 Kč41 190,73 Kč
100788,65130 Kč78 865,13 Kč
250747,94036 Kč186 985,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 122,97000 Kč
Unit Price with VAT:1 358,79370 Kč