
1426W-B | |
|---|---|
DigiKey Part Number | HM2650-ND |
Manufacturer | |
Manufacturer Product Number | 1426W-B |
Description | BOX STEEL BLUE 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue U Shaped Pieces 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426W-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Blue | |
Thickness | 20 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.5 lbs (2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 922,79000 Kč | 1 922,79 Kč |
| 5 | 1 622,81000 Kč | 8 114,05 Kč |
| 10 | 1 509,46200 Kč | 15 094,62 Kč |
| 25 | 1 395,47680 Kč | 34 886,92 Kč |
| Unit Price without VAT: | 1 922,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 326,57590 Kč |




