Box Metal, Steel Blue U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426M-B

DigiKey Part Number
HM2645-ND
Manufacturer
Manufacturer Product Number
1426M-B
Description
BOX STEEL BLUE 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Blue U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1426M-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
48.0in² (310cm²)
Design
U Shaped Pieces
Material
Color
Blue
Thickness
20 Gauge
Features
Separate Panel or Cover Thickness, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.3 lbs (1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 546,71000 Kč1 546,71 Kč
51 304,94200 Kč6 524,71 Kč
101 213,60000 Kč12 136,00 Kč
251 103,20120 Kč27 580,03 Kč
501 089,88020 Kč54 494,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,71000 Kč
Unit Price with VAT:1 871,51910 Kč
Alternate Color
BOX STEEL WHT 8"L X 6"W
In-Stock: 5
Unit Price: 1 546,71000 Kč