1421 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421PCB2-100

DigiKey Part Number
HM2631-ND
Manufacturer
Manufacturer Product Number
1421PCB2-100
Description
PCB STANDOFF .5" 100/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Board Standoff 0.900" (23mm) Overall Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Board Standoff
Features
0.900" (23mm) Overall Height
For Use With/Related Products
Enclosures
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 478,34000 Kč1 478,34 Kč
51 305,60600 Kč6 528,03 Kč
101 243,88700 Kč12 438,87 Kč
251 172,08920 Kč29 302,23 Kč
501 124,27200 Kč56 213,60 Kč
1001 081,38900 Kč108 138,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 478,34000 Kč
Unit Price with VAT:1 788,79140 Kč