
1415D | |
|---|---|
DigiKey Part Number | HM308-ND |
Manufacturer | |
Manufacturer Product Number | 1415D |
Description | BOX STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.070" (154.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1415D Models |
Category | Area (L x W) 36.0in² (232cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 20 Gauge |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.000" L x 6.000" W (152.40mm x 152.40mm) | Weight 2.4 lbs (1.1 kg) |
Height 6.070" (154.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,03000 Kč | 1 049,03 Kč |
| 5 | 884,48200 Kč | 4 422,41 Kč |
| 10 | 822,37400 Kč | 8 223,74 Kč |
| 25 | 747,32760 Kč | 18 683,19 Kč |
| 50 | 701,81260 Kč | 35 090,63 Kč |
| Unit Price without VAT: | 1 049,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,32630 Kč |


