



1411W | |
|---|---|
DigiKey Part Number | HM331-ND |
Manufacturer | |
Manufacturer Product Number | 1411W |
Description | BOX ALUM GRAY 11.99"L X 3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 11.990" L x 3.000" W (304.55mm x 76.20mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.990" L x 3.000" W (304.55mm x 76.20mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.56 lb (254.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,43000 Kč | 766,43 Kč |
| 5 | 645,89800 Kč | 3 229,49 Kč |
| 10 | 600,39600 Kč | 6 003,96 Kč |
| 25 | 545,44400 Kč | 13 636,10 Kč |
| 50 | 507,45020 Kč | 25 372,51 Kč |
| 100 | 490,78210 Kč | 49 078,21 Kč |
| Unit Price without VAT: | 766,43000 Kč |
|---|---|
| Unit Price with VAT: | 927,38030 Kč |



