



1411P | |
|---|---|
DigiKey Part Number | HM325-ND |
Manufacturer | |
Manufacturer Product Number | 1411P |
Description | BOX ALUM GRAY 5.99"L X 4.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 5.990" L x 4.990" W (152.15mm x 126.75mm) X 4.010" (101.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.990" L x 4.990" W (152.15mm x 126.75mm) | |
Height | 4.010" (101.85mm) | |
Area (L x W) | 29.9in² (193cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.62 lb (281.23 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 5 | 467,45800 Kč | 2 337,29 Kč |
| 10 | 434,40700 Kč | 4 344,07 Kč |
| 25 | 394,54400 Kč | 9 863,60 Kč |
| 50 | 366,98620 Kč | 18 349,31 Kč |
| 100 | 341,46950 Kč | 34 146,95 Kč |
| 250 | 339,99960 Kč | 84 999,90 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |



