



1411G | |
|---|---|
DigiKey Part Number | HM319-ND |
Manufacturer | |
Manufacturer Product Number | 1411G |
Description | BOX ALUM GRAY 3.99"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 3.990" L x 2.250" W (101.35mm x 57.15mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411G Models |
Category | Area (L x W) 8.98in² (57.9cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.990" L x 2.250" W (101.35mm x 57.15mm) | Weight 0.18 lb (81.65 g) |
Height 1.640" (41.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,40000 Kč | 290,40 Kč |
| 5 | 244,20600 Kč | 1 221,03 Kč |
| 10 | 226,82000 Kč | 2 268,20 Kč |
| 25 | 205,88120 Kč | 5 147,03 Kč |
| 50 | 191,42200 Kč | 9 571,10 Kč |
| 100 | 178,03780 Kč | 17 803,78 Kč |
| 250 | 162,60852 Kč | 40 652,13 Kč |
| Unit Price without VAT: | 290,40000 Kč |
|---|---|
| Unit Price with VAT: | 351,38400 Kč |



