
1411FBQBK | |
|---|---|
DigiKey Part Number | HM2556-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBQBK |
Description | BOX ALUM BLACK 6.99"L X 4.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black U Shaped Pieces 6.990" L x 4.990" W (177.55mm x 126.75mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBQBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.990" L x 4.990" W (177.55mm x 126.75mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,08000 Kč | 536,08 Kč |
| 5 | 451,45800 Kč | 2 257,29 Kč |
| 10 | 419,54000 Kč | 4 195,40 Kč |
| 25 | 381,02960 Kč | 9 525,74 Kč |
| 50 | 354,41260 Kč | 17 720,63 Kč |
| 100 | 329,76100 Kč | 32 976,10 Kč |
| 250 | 326,82968 Kč | 81 707,42 Kč |
| Unit Price without VAT: | 536,08000 Kč |
|---|---|
| Unit Price with VAT: | 648,65680 Kč |



