



1411C | |
|---|---|
DigiKey Part Number | HM316-ND |
Manufacturer | |
Manufacturer Product Number | 1411C |
Description | BOX ALUM GRAY 3.24"L X 2.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 3.240" L x 2.260" W (82.30mm x 57.40mm) X 1.140" (28.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411C Models |
Category | Area (L x W) 7.32in² (47.2cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.240" L x 2.260" W (82.30mm x 57.40mm) | Weight 0.12 lb (54.43 g) |
Height 1.140" (28.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 5 | 209,05600 Kč | 1 045,28 Kč |
| 10 | 194,14800 Kč | 1 941,48 Kč |
| 25 | 176,19000 Kč | 4 404,75 Kč |
| 50 | 163,79280 Kč | 8 189,64 Kč |
| 100 | 152,33000 Kč | 15 233,00 Kč |
| 250 | 138,46668 Kč | 34 616,67 Kč |
| 500 | 136,26862 Kč | 68 134,31 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |



