Series-1402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1402FV

DigiKey Part Number
HM2533-ND
Manufacturer
Manufacturer Product Number
1402FV
Description
BOX ALUM GRAY 10.26"L X 7.13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Split Sides and End Panel(s) 10.260" L x 7.130" W (260.60mm x 181.10mm) X 3.090" (78.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1402FV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.260" L x 7.130" W (260.60mm x 181.10mm)
Height
3.090" (78.49mm)
Area (L x W)
73.2in² (472cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
12 Gauge
Features
Card Guides, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 660,63000 Kč1 660,63 Kč
51 419,52800 Kč7 097,64 Kč
101 326,78200 Kč13 267,82 Kč
251 270,62840 Kč31 765,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 660,63000 Kč
Unit Price with VAT:2 009,36230 Kč