Toroidal 300VA Power Transformer 117V, 234V Primary Parallel 30V, Series 60V Secondary Parallel 10A, Series 5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 300VA Power Transformer 117V, 234V Primary Parallel 30V, Series 60V Secondary Parallel 10A, Series 5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1182P30

DigiKey Part Number
HM1697-ND
Manufacturer
Manufacturer Product Number
1182P30
Description
PWR XFMR TOROIDAL 300VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 300VA Power Transformer 117V, 234V Primary Parallel 30V, Series 60V Secondary Parallel 10A, Series 5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 30V, Series 60V
Current - Output (Max)
Parallel 10A, Series 5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
300VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
127.00mm Dia
Height - Seated (Max)
47.75mm
Voltage - Isolation
4000Vrms
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 350,10000 Kč2 350,10 Kč
102 093,16500 Kč20 931,65 Kč
251 998,80800 Kč49 970,20 Kč
501 930,27480 Kč96 513,74 Kč
1001 864,12470 Kč186 412,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 350,10000 Kč
Unit Price with VAT:2 843,62100 Kč