
1182KIT1500 | |
|---|---|
DigiKey Part Number | HM2440-ND |
Manufacturer | |
Manufacturer Product Number | 1182KIT1500 |
Description | TRANSFORMER TOROID HDWE KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
For Use With/Related Products | 1182 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 132,95080 Kč | 3 323,77 Kč |
| 50 | 128,42800 Kč | 6 421,40 Kč |
| 100 | 124,05410 Kč | 12 405,41 Kč |
| 250 | 118,48836 Kč | 29 622,09 Kč |
| 500 | 114,43742 Kč | 57 218,71 Kč |
| 1 000 | 110,52108 Kč | 110 521,08 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |


