


1182K12 | |
|---|---|
DigiKey Part Number | HM2435-ND |
Manufacturer | |
Manufacturer Product Number | 1182K12 |
Description | PWR XFMR TOROIDAL 30VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 30VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 2.5A, Series 1.25A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 76.20mm Dia |
Voltage - Primary 117V, 234V | Height - Seated (Max) 31.75mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 2.5A, Series 1.25A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,66000 Kč | 1 423,66 Kč |
| 10 | 1 268,13200 Kč | 12 681,32 Kč |
| 25 | 1 210,99680 Kč | 30 274,92 Kč |
| 50 | 1 169,47100 Kč | 58 473,55 Kč |
| 100 | 1 129,36270 Kč | 112 936,27 Kč |
| Unit Price without VAT: | 1 423,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,62860 Kč |

