
1140-LU-B | |
|---|---|
DigiKey Part Number | 164-1140-LU-B-ND |
Manufacturer | |
Manufacturer Product Number | 1140-LU-B |
Description | AUDIO XFMR 600 / 600 CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Secondary 58Ohm |
Manufacturer Hammond Manufacturing | Transformer Type Line (Audio Power Distribution) |
Series | Frequency Range 20Hz ~ 20kHz |
Packaging Bulk | Voltage - Isolation 250V |
Part Status Active | Mounting Type Chassis Mount |
Turns Ratio - Primary:Secondary 1:1 | Size / Dimension 1.450" L x 1.063" W (36.83mm x 27.00mm) |
Impedance - Primary (Ohms) 600 | Height - Seated (Max) 1.190" (30.23mm) |
Impedance - Secondary (Ohms) 600 | Termination Style Wire Leads |
DC Resistance (DCR) - Primary 58Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 225,26000 Kč | 1 225,26 Kč |
| 5 | 1 127,74000 Kč | 5 638,70 Kč |
| 10 | 1 088,38600 Kč | 10 883,86 Kč |
| 25 | 1 038,62880 Kč | 25 965,72 Kč |
| Unit Price without VAT: | 1 225,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,56460 Kč |




