
108T | |
|---|---|
DigiKey Part Number | HM1694-ND |
Manufacturer | |
Manufacturer Product Number | 108T |
Description | AUDIO XFMR 10KCT / 10KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 10kCT | |
DC Resistance (DCR) - Primary | 424Ohm | |
DC Resistance (DCR) - Secondary | 426Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 500Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.030" L x 0.770" W (26.16mm x 19.56mm) | |
Height - Seated (Max) | 0.770" (19.56mm) | |
Termination Style | PC Pin | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,86000 Kč | 699,86 Kč |
| 10 | 623,72500 Kč | 6 237,25 Kč |
| 25 | 595,67120 Kč | 14 891,78 Kč |
| 50 | 575,26960 Kč | 28 763,48 Kč |
| 100 | 555,55040 Kč | 55 555,04 Kč |
| 250 | 530,51196 Kč | 132 627,99 Kč |
| Unit Price without VAT: | 699,86000 Kč |
|---|---|
| Unit Price with VAT: | 846,83060 Kč |


