
108H | |
|---|---|
DigiKey Part Number | HM2383-ND |
Manufacturer | |
Manufacturer Product Number | 108H |
Description | AUDIO XFMR 600CT / 600CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Category | Transformer Type Miniature Epoxy Potted |
Manufacturer Hammond Manufacturing | Frequency Range 300Hz ~ 50kHz |
Series | Frequency Response ±1.5dB |
Packaging Bulk | Voltage - Isolation 100VRMS |
Part Status Active | Power Level 150mW |
Turns Ratio - Primary:Secondary 1:1 | Mounting Type Through Hole |
Impedance - Primary (Ohms) 600CT | Size / Dimension 1.030" L x 0.770" W (26.16mm x 19.56mm) |
Impedance - Secondary (Ohms) 600CT | Height - Seated (Max) 0.770" (19.56mm) |
DC Resistance (DCR) - Primary 50Ohm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 50Ohm | Weight 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,86000 Kč | 699,86 Kč |
| 10 | 623,72500 Kč | 6 237,25 Kč |
| 25 | 595,67120 Kč | 14 891,78 Kč |
| 50 | 575,26960 Kč | 28 763,48 Kč |
| 100 | 555,55040 Kč | 55 555,04 Kč |
| 250 | 530,51196 Kč | 132 627,99 Kč |
| Unit Price without VAT: | 699,86000 Kč |
|---|---|
| Unit Price with VAT: | 846,83060 Kč |



