
108F | |
|---|---|
DigiKey Part Number | HM2381-ND |
Manufacturer | |
Manufacturer Product Number | 108F |
Description | AUDIO XFMR 600CT / 150CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 150CT Impedance Secondary Ohms 2:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2:1 | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 150CT | |
DC Resistance (DCR) - Primary | 54Ohm | |
DC Resistance (DCR) - Secondary | 17Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±2.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 500mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.030" L x 0.770" W (26.16mm x 19.56mm) | |
Height - Seated (Max) | 0.770" (19.56mm) | |
Termination Style | PC Pin | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,24000 Kč | 638,24 Kč |
| 10 | 574,34900 Kč | 5 743,49 Kč |
| 25 | 550,52480 Kč | 13 763,12 Kč |
| 50 | 533,09540 Kč | 26 654,77 Kč |
| 100 | 516,16280 Kč | 51 616,28 Kč |
| 250 | 494,52848 Kč | 123 632,12 Kč |
| Unit Price without VAT: | 638,24000 Kč |
|---|---|
| Unit Price with VAT: | 772,27040 Kč |


