10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107T

DigiKey Part Number
HM2377-ND
Manufacturer
Manufacturer Product Number
107T
Description
AUDIO XFMR 10KCT / 10KCT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
10kCT
Impedance - Secondary (Ohms)
10kCT
DC Resistance (DCR) - Primary
690Ohm
DC Resistance (DCR) - Secondary
680Ohm
Transformer Type
Miniature Epoxy Potted
Frequency Range
300Hz ~ 50kHz
Frequency Response
±1.5dB
Voltage - Isolation
100VRMS
Insertion Loss
-
Return Loss
-
Power Level
150mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.630" L x 0.586" W (16.00mm x 14.88mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination Style
PC Pin
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1571,78000 Kč571,78 Kč
10514,74500 Kč5 147,45 Kč
25493,44480 Kč12 336,12 Kč
50477,84300 Kč23 892,15 Kč
100462,68460 Kč46 268,46 Kč
250443,31396 Kč110 828,49 Kč
Manufacturers Standard Package
Unit Price without VAT:571,78000 Kč
Unit Price with VAT:691,85380 Kč