300CT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101D

DigiKey Part Number
HM2343-ND
Manufacturer
Manufacturer Product Number
101D
Description
AUDIO XFMR 300CT / 600CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300CT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
300CT
Impedance - Secondary (Ohms)
600CT
DC Resistance (DCR) - Primary
20.4Ohm
DC Resistance (DCR) - Secondary
54Ohm
Transformer Type
Miniature Epoxy Potted
Frequency Range
200Hz ~ 100kHz
Frequency Response
±0.5dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
100mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height - Seated (Max)
0.480" (12.19mm)
Termination Style
PC Pin
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1557,50000 Kč557,50 Kč
10496,81300 Kč4 968,13 Kč
25474,48760 Kč11 862,19 Kč
50458,24360 Kč22 912,18 Kč
100442,54330 Kč44 254,33 Kč
250422,60324 Kč105 650,81 Kč
500408,11166 Kč204 055,83 Kč
Manufacturers Standard Package
Unit Price without VAT:557,50000 Kč
Unit Price with VAT:674,57500 Kč