New at DigiKey
TGM-010P3LFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM-040P3RLTR

DigiKey Part Number
5843-TGM-040P3RLTR-ND - Tape & Reel (TR)
5843-TGM-040P3RLTRCT-ND - Cut Tape (CT)
5843-TGM-040P3RLTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGM-040P3RLTR
Description
ISO MOD DC 1:1:1.33:1.33 5.5VUS
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 500V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
For DC/DC Converters
Applications
-
Intended Chipset
MAX845
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500V
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.280" W (7.62mm x 7.11mm)
Height - Seated (Max)
0.088" (2.24mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 127
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,38000 Kč56,38 Kč
1050,93300 Kč509,33 Kč
2548,91080 Kč1 222,77 Kč
5047,42520 Kč2 371,26 Kč
10045,97500 Kč4 597,50 Kč
25044,11120 Kč11 027,80 Kč
50042,74384 Kč21 371,92 Kč
1 00041,41247 Kč41 412,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00040,11616 Kč80 232,32 Kč
4 00038,85536 Kč155 421,44 Kč
Manufacturers Standard Package
Unit Price without VAT:56,38000 Kč
Unit Price with VAT:68,21980 Kč