
TG1G-E012NZRLTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-E012NZRLTR-ND - Tape & Reel (TR) 5843-TG1G-E012NZRLTRCT-ND - Cut Tape (CT) 5843-TG1G-E012NZRLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-E012NZRLTR |
Description | ISO MOD 1G X-TEMP 24P SMD T/R |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 108,43400 Kč | 1 084,34 Kč |
| 25 | 104,06600 Kč | 2 601,65 Kč |
| 50 | 100,85340 Kč | 5 042,67 Kč |
| 100 | 97,72470 Kč | 9 772,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 91,71193 Kč | 36 684,77 Kč |
| 800 | 88,82731 Kč | 71 061,85 Kč |
| 1 200 | 87,17670 Kč | 104 612,04 Kč |
| 2 000 | 85,13671 Kč | 170 273,42 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |

