
TG1G-E001NZRLTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-E001NZRLTR-ND - Tape & Reel (TR) 5843-TG1G-E001NZRLTRCT-ND - Cut Tape (CT) 5843-TG1G-E001NZRLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-E001NZRLTR |
Description | ISO MOD 1G X-TEMP 24P SMD T/R |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 126,82800 Kč | 1 268,28 Kč |
| 25 | 121,68760 Kč | 3 042,19 Kč |
| 50 | 117,92480 Kč | 5 896,24 Kč |
| 100 | 114,25430 Kč | 11 425,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 107,20845 Kč | 42 883,38 Kč |
| 800 | 103,82934 Kč | 83 063,47 Kč |
| 1 200 | 101,89629 Kč | 122 275,55 Kč |
| 2 000 | 99,50721 Kč | 199 014,42 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |



