Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-S12NYNLFTR

DigiKey Part Number
5843-TG111-S12NYNLFTR-ND - Tape & Reel (TR)
5843-TG111-S12NYNLFTRCT-ND - Cut Tape (CT)
5843-TG111-S12NYNLFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG111-S12NYNLFTR
Description
ISO MOD 1G POE 0.35A MINI SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Manufacturer
HALO Electronics, Inc.
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1081,17800 Kč811,78 Kč
2577,91080 Kč1 947,77 Kč
5075,52140 Kč3 776,07 Kč
10073,19060 Kč7 319,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
33069,31567 Kč22 874,17 Kč
66067,14747 Kč44 317,33 Kč
99065,90636 Kč65 247,30 Kč
1 65064,37108 Kč106 212,28 Kč
2 31063,37715 Kč146 401,22 Kč
3 30062,33848 Kč205 716,98 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč