
TG111-MSCE13LFTR | |
|---|---|
DigiKey Part Number | 5843-TG111-MSCE13LFTR-ND - Tape & Reel (TR) 5843-TG111-MSCE13LFTRCT-ND - Cut Tape (CT) 5843-TG111-MSCE13LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-MSCE13LFTR |
Description | ISO MOD 1G POE 0.35A X-TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.300" W (14.22mm x 7.62mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 93,18900 Kč | 931,89 Kč |
| 25 | 89,43480 Kč | 2 235,87 Kč |
| 50 | 86,67980 Kč | 4 333,99 Kč |
| 100 | 83,99830 Kč | 8 399,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 79,54233 Kč | 26 248,97 Kč |
| 660 | 77,04835 Kč | 50 851,91 Kč |
| 990 | 75,62143 Kč | 74 865,22 Kč |
| 1 650 | 73,85658 Kč | 121 863,36 Kč |
| 2 310 | 72,71435 Kč | 167 970,15 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |


