New at DigiKey
TG04-1006N1RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-S055N2RLTR

DigiKey Part Number
5843-TG110-S055N2RLTR-ND - Tape & Reel (TR)
5843-TG110-S055N2RLTRCT-ND - Cut Tape (CT)
5843-TG110-S055N2RLTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG110-S055N2RLTR
Description
ISO MOD 10/100 16P SMD T/R
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-TX
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 235
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,16000 Kč49,16 Kč
1044,57600 Kč445,76 Kč
2542,81800 Kč1 070,45 Kč
5041,51840 Kč2 075,92 Kč
10040,25190 Kč4 025,19 Kč
25038,62464 Kč9 656,16 Kč
50037,42984 Kč18 714,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,26649 Kč36 266,49 Kč
2 00035,13376 Kč70 267,52 Kč
3 00034,48531 Kč103 455,93 Kč
5 00033,68315 Kč168 415,75 Kč
Manufacturers Standard Package
Unit Price without VAT:49,16000 Kč
Unit Price with VAT:59,48360 Kč