
TG01-FC07N1RL | |
|---|---|
DigiKey Part Number | 5843-TG01-FC07N1RL-ND |
Manufacturer | |
Manufacturer Product Number | TG01-FC07N1RL |
Description | ISO MOD FBR 2CH 7.5UH 16P SMD |
Customer Reference | |
Detailed Description | 7.5µH General Purpose Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | General Purpose | |
Inductance | 7.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 66,90973 Kč | 34 793,06 Kč |
| Unit Price without VAT: | 66,90973 Kč |
|---|---|
| Unit Price with VAT: | 80,96077 Kč |



