
PTI-451G0002T | |
|---|---|
DigiKey Part Number | 5843-PTI-451G0002T-ND |
Manufacturer | |
Manufacturer Product Number | PTI-451G0002T |
Description | GIGABIT ISOLATOR W/ TABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator Networking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolator | |
For Use With/Related Products | Networking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 271,30000 Kč | 2 271,30 Kč |
| 5 | 2 119,82000 Kč | 10 599,10 Kč |
| 10 | 2 057,78500 Kč | 20 577,85 Kč |
| 25 | 1 978,49800 Kč | 49 462,45 Kč |
| 50 | 1 920,58100 Kč | 96 029,05 Kč |
| 100 | 1 864,34380 Kč | 186 434,38 Kč |
| Unit Price without VAT: | 2 271,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 748,27300 Kč |







