HFJT1-1GH4P-L11RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 98,05654 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 100,25438 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 109,84190 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 104,70304 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 92,54108 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 110,48402 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 104,70296 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 129,43340 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 104,06052 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 108,18550 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 161,87204 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 114,75364 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 150,95210 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 121,40404 Kč
Datasheet
New at DigiKey
Image for HFJT1-1GH4P-L11RL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJT1-1GH4P-L11RL

DigiKey Part Number
5843-HFJT1-1GH4P-L11RL-ND
Manufacturer
Manufacturer Product Number
HFJT1-1GH4P-L11RL
Description
GIGABIT POE TAB-UP FASTJACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.547" (13.89mm)
Series
LED Color
Green - Green
Packaging
Tube
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJT1-1G01-L11RLHALO Electronics, Inc.05843-HFJT1-1G01-L11RL-ND98,05654 KčParametric Equivalent
HFJT1-1G04-L11RLHALO Electronics, Inc.05843-HFJT1-1G04-L11RL-ND100,25438 KčParametric Equivalent
HFJT1-1G06-L11RLHALO Electronics, Inc.05843-HFJT1-1G06-L11RL-ND109,84190 KčParametric Equivalent
HFJT1-1G11-L11RLHALO Electronics, Inc.05843-HFJT1-1G11-L11RL-ND104,70304 KčParametric Equivalent
HFJT1-1G11RLHALO Electronics, Inc.05843-HFJT1-1G11RL-ND92,54108 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
500150,30976 Kč75 154,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,30976 Kč
Unit Price with VAT:181,87481 Kč