
HFJ11-2450E-L21RL | |
---|---|
DigiKey Part Number | 5843-HFJ11-2450E-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-2450E-L21RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,07000 Kč | 102,07 Kč |
10 | 86,73600 Kč | 867,36 Kč |
26 | 81,06885 Kč | 2 107,79 Kč |
52 | 77,19923 Kč | 4 014,36 Kč |
104 | 73,51183 Kč | 7 645,23 Kč |
260 | 68,90885 Kč | 17 916,30 Kč |
520 | 65,62090 Kč | 34 122,87 Kč |
1 014 | 62,60299 Kč | 63 479,43 Kč |
2 522 | 58,70889 Kč | 148 063,82 Kč |
Unit Price without VAT: | 102,07000 Kč |
---|---|
Unit Price with VAT: | 123,50470 Kč |