
HCJV1-804UK | |
|---|---|
DigiKey Part Number | 5843-HCJV1-804UK-ND |
Manufacturer | |
Manufacturer Product Number | HCJV1-804UK |
Description | 8P8C RJ45 UNSHLD VERT 30U NO LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 25 | 19,03240 Kč | 475,81 Kč |
| 50 | 18,12120 Kč | 906,06 Kč |
| 110 | 17,13818 Kč | 1 885,20 Kč |
| 330 | 15,85921 Kč | 5 233,54 Kč |
| 550 | 15,29724 Kč | 8 413,48 Kč |
| 1 100 | 14,56688 Kč | 16 023,57 Kč |
| 2 530 | 13,73560 Kč | 34 751,07 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

