
HCJ11-804SK-L12 | |
|---|---|
DigiKey Part Number | 5843-HCJ11-804SK-L12-ND |
Manufacturer | |
Manufacturer Product Number | HCJ11-804SK-L12 |
Description | 8P8C RJ45 SHLD TAB-DW AU G/Y LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 50 | 29,09060 Kč | 1 454,53 Kč |
| 100 | 27,70270 Kč | 2 770,27 Kč |
| 250 | 25,96612 Kč | 6 491,53 Kč |
| 500 | 24,72598 Kč | 12 362,99 Kč |
| 1 000 | 23,54611 Kč | 23 546,11 Kč |
| 2 500 | 22,07251 Kč | 55 181,28 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



